Part Details for IS62LV256AL-20JLI by Integrated Silicon Solution Inc
Overview of IS62LV256AL-20JLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62LV256AL-20JLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5423
|
Newark | 256K, low Power/Power Saver, async,32K X 8,45Ns,3.3V,28 Pin Soj, Rohs |Integrated Silicon Solution (Issi) IS62LV256AL-20JLI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 / $1.6700 | Buy Now |
DISTI #
IS62LV256AL-20JLI-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 750 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$1.1647 | Buy Now |
DISTI #
IS62LV256AL-20JLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin SOJ - Bulk (Alt: IS62LV256AL-20JLI) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$0.8375 / $1.0251 | Buy Now |
DISTI #
870-62LV256AL-20JLI
|
Mouser Electronics | SRAM 256K (32K x 8) 20ns Async SRAM 3.3v RoHS: Compliant | 33 |
|
$1.0200 / $1.4700 | Buy Now |
Part Details for IS62LV256AL-20JLI
IS62LV256AL-20JLI CAD Models
IS62LV256AL-20JLI Part Data Attributes:
|
IS62LV256AL-20JLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62LV256AL-20JLI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 MM, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
Alternate Parts for IS62LV256AL-20JLI
This table gives cross-reference parts and alternative options found for IS62LV256AL-20JLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62LV256AL-20JLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62LV256AL-20JI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 MM, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IS62LV256AL-20JLI vs IS62LV256AL-20JI |