Part Details for IS62LV1024-45T by Integrated Silicon Solution Inc
Overview of IS62LV1024-45T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62LV1024-45T
IS62LV1024-45T CAD Models
IS62LV1024-45T Part Data Attributes
|
IS62LV1024-45T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62LV1024-45T
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62LV1024-45T
This table gives cross-reference parts and alternative options found for IS62LV1024-45T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62LV1024-45T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILDJ-65608L-45SHXXX:R | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | IS62LV1024-45T vs ILDJ-65608L-45SHXXX:R |
CL39-65608V-45:D | Standard SRAM, 128KX8, 45ns, CMOS, PDIP32, | Temic Semiconductors | IS62LV1024-45T vs CL39-65608V-45:D |
CLDJ-65608L-45SHXXX:D | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | IS62LV1024-45T vs CLDJ-65608L-45SHXXX:D |
IL39-65608L-45 | Standard SRAM, 128KX8, 45ns, CMOS, PDIP32, | Temic Semiconductors | IS62LV1024-45T vs IL39-65608L-45 |
IS62WV1288DBLL-45BI | Standard SRAM, 128KX8, 45ns, CMOS, PBGA36, TFBGA-36 | Integrated Silicon Solution Inc | IS62LV1024-45T vs IS62WV1288DBLL-45BI |
CL4J-65608L-45SHXXX:D | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Temic Semiconductors | IS62LV1024-45T vs CL4J-65608L-45SHXXX:D |
CLDJ-65608L-45SHXXX:RD | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Temic Semiconductors | IS62LV1024-45T vs CLDJ-65608L-45SHXXX:RD |
ILC9-65608L-45:D | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Temic Semiconductors | IS62LV1024-45T vs ILC9-65608L-45:D |
V62C3181024L-45W | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.440 INCH, SOP-32 | Mosel Vitelic Corporation | IS62LV1024-45T vs V62C3181024L-45W |
PDM31024L45SO | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32 | Paradigm Technology Inc | IS62LV1024-45T vs PDM31024L45SO |