Part Details for IS62LV1024-35Q by Integrated Silicon Solution Inc
Overview of IS62LV1024-35Q by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS62LV1024-35Q
IS62LV1024-35Q CAD Models
IS62LV1024-35Q Part Data Attributes
|
IS62LV1024-35Q
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62LV1024-35Q
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IS62LV1024-35Q
This table gives cross-reference parts and alternative options found for IS62LV1024-35Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62LV1024-35Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLX6228TSN | Standard SRAM, 128KX8, 32ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, DFP-32 | Honeywell Microelectronics & Precision Sensors | IS62LV1024-35Q vs HLX6228TSN |
UL62H1708BS1K35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.330 INCH, SOP-32 | ZMDI | IS62LV1024-35Q vs UL62H1708BS1K35 |
IS62LV1024-35TI | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | IS62LV1024-35Q vs IS62LV1024-35TI |
HLX6228TBN | IC 128K X 8 STANDARD SRAM, 32 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, DFP-32, Static RAM | Honeywell Sensing and Control | IS62LV1024-35Q vs HLX6228TBN |
NMS1024X8LVM35 | 128KX8 STANDARD SRAM, 35ns, PDSO32, 0.300 INCH, SLIM, PLASTIC, SOJ-32 | Texas Instruments | IS62LV1024-35Q vs NMS1024X8LVM35 |
HLX6228TBN | Standard SRAM, 128KX8, 32ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, DFP-32 | Honeywell Microelectronics & Precision Sensors | IS62LV1024-35Q vs HLX6228TBN |
IS62LV1024L-35QI | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | IS62LV1024-35Q vs IS62LV1024L-35QI |
PDM31024L35TSO | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32 | Paradigm Technology Inc | IS62LV1024-35Q vs PDM31024L35TSO |
UL62H1708BS1A35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.330 INCH, SOP-32 | ZMDI | IS62LV1024-35Q vs UL62H1708BS1A35 |
IS62LV1024L-35T | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | IS62LV1024-35Q vs IS62LV1024L-35T |