Part Details for IS62C10248AL-55TLI by Integrated Silicon Solution Inc
Overview of IS62C10248AL-55TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62C10248AL-55TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6400
|
Newark | 8Mb, Low Power Async, 1Mbx8 5V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62C10248AL-55TLI Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $10.4700 | Buy Now |
DISTI #
IS62C10248AL-55TLI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 135 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9468 | Buy Now |
DISTI #
IS62C10248AL-55TLI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II - Bulk (Alt: IS62C10248AL-55TLI) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1250 / $9.9450 | Buy Now |
DISTI #
IS62C10248AL-55TLI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62C10248AL-55TLI) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1250 / $9.9450 | Buy Now |
DISTI #
870-62C10248AL-55TLI
|
Mouser Electronics | SRAM 8M (1Mx8) 55ns Async SRAM 5v RoHS: Compliant | 17 |
|
$9.3300 / $12.1800 | Buy Now |
DISTI #
IS62C10248AL-55TLI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II - Bulk (Alt: IS62C10248AL-55TLI) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1250 / $9.9450 | Buy Now |
DISTI #
IS62C10248AL-55TLI
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS62C10248AL-55TLI) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1250 / $9.9450 | Buy Now |
DISTI #
IS62C10248AL-55TLI
|
TME | IC: SRAM memory, 8MbSRAM, 1024kx8bit, 4.5÷5.5V, 55ns, TSOP44 II Min Qty: 1 | 0 |
|
$10.3000 / $12.0000 | RFQ |
DISTI #
IS62C10248AL-55TLI
|
Avnet Silica | SRAM Chip Async Single 5V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II (Alt: IS62C10248AL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |