Part Details for IS621XSM by Isocom Components
Overview of IS621XSM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IS621XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0359
|
Newark | Optocoupler, Smdip-6, Triac O/P, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Isocom Components 2004 Ltd IS621XSM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 533 |
|
$0.3160 / $0.9890 | Buy Now |
DISTI #
58-IS621XSM-ND
|
DigiKey | 6PIN BILATERAL SWITCH LIGHT ACTI Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.2750 / $1.0700 | Buy Now |
|
Future Electronics | 6 Pin Bilateral Switch Light Activated Zero Voltage Crossing Triac RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 65 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
DISTI #
77683518
|
Verical | Optocoupler SCR AC-OUT 1-CH 600V 6-Pin DIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 99840 |
|
$0.3036 | Buy Now |
DISTI #
IS621XSM
|
TME | Optotriac, 5.3kV, Uout: 600V, zero voltage crossing driver, Ch: 1 Min Qty: 1 | 0 |
|
$0.2600 / $0.6900 | RFQ |
|
NAC | 6 Pin Bilateral Switch Light Activated Zero Voltage Crossing Triac RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2816 / $0.4180 | Buy Now |
Part Details for IS621XSM
IS621XSM CAD Models
IS621XSM Part Data Attributes
|
IS621XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS621XSM
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | TIN |