Part Details for IS621240 by Powerex Power Semiconductors
Overview of IS621240 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for IS621240
IS621240 CAD Models
IS621240 Part Data Attributes:
|
IS621240
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IS621240
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 800A I(C), 1200V V(BR)CES,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 800 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
VCEsat-Max | 5 V |