Part Details for IS61WV5128BLL-10BLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV5128BLL-10BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV5128BLL-10BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N5186
|
Newark | 4Mb, high-Speed/Low Power, async,512K X 8,8Ns/3.3V, or 10Ns/2.4V-3.6V,36 Ball Mbga (8X10 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV5128BLL-10BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
IS61WV5128BLL-10BLI-TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36TFBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0959 | Buy Now |
DISTI #
IS61WV5128BLL-10BL
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 36-Pin Mini-BGA T/R - Tape and Reel (Alt: IS61WV5128BLL-10BL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $3.0600 | Buy Now |
DISTI #
870-61WV5128B10BLIT
|
Mouser Electronics | SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,8ns/3.3v,or 10ns/2.4v-3.6v,36 Ball mBGA (8x10 mm), RoHS RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
Part Details for IS61WV5128BLL-10BLI-TR
IS61WV5128BLL-10BLI-TR CAD Models
IS61WV5128BLL-10BLI-TR Part Data Attributes:
|
IS61WV5128BLL-10BLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61WV5128BLL-10BLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |