-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX32, 10ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M0541
|
Newark | 16Mb, high-Speed, async,512K X 32,8Ns/3.3V, or 10Ns/2.4V-3.6V, 90 Ball Mbga (8X13 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV51232BLL-10BLI Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $17.2900 | Buy Now |
DISTI #
IS61WV51232BLL-10BLI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 90TFBGA Min Qty: 240 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6656 | Buy Now |
DISTI #
IS61WV51232BLL-10B
|
Avnet Americas | SRAM Chip Async Single 3.3V 16M-Bit 512K x 32 10ns 90-Pin W-BGA - Bulk (Alt: IS61WV51232BLL-10B) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4375 / $18.8955 | Buy Now |
DISTI #
870-61WV51232B10BLI
|
Mouser Electronics | SRAM 16M (512Kx32) 10ns Async SRAM 3.3v RoHS: Compliant | 981 |
|
$17.6500 / $22.5000 | Buy Now |
DISTI #
IS61WV51232BLL-10B
|
Avnet Americas | SRAM Chip Async Single 3.3V 16M-Bit 512K x 32 10ns 90-Pin W-BGA - Bulk (Alt: IS61WV51232BLL-10B) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4375 / $18.8955 | Buy Now |
DISTI #
IS61WV51232BLL-10BLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 16M-Bit 512K x 32 10ns 90-Pin W-BGA (Alt: IS61WV51232BLL-10BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61WV51232BLL-10BLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 16M-Bit 512K x 32 10ns 90-Pin W-BGA (Alt: IS61WV51232BLL-10BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Silica - 720 |
|
Buy Now | |
|
New Advantage Corporation | 16MB,HIGH-SPEED,ASYNC,512K X 32,8NS/3.3V,OR 10NS/2.4V-3.6V, 90 BALL MBGA (8 RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 480 |
|
$22.3000 / $23.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV51232BLL-10BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51232BLL-10BLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX32, 10ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 90 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS61WV51232BLL-10BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV51232BLL-10BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV51232BLL-10BA3 | Standard SRAM, 512KX32, 10ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, BGA-90 | Integrated Silicon Solution Inc | IS61WV51232BLL-10BLI vs IS64WV51232BLL-10BA3 |