Part Details for IS61WV51216EEBLL-10B2I by Integrated Silicon Solution Inc
Overview of IS61WV51216EEBLL-10B2I by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS61WV51216EEBLL-10B2I
IS61WV51216EEBLL-10B2I CAD Models
IS61WV51216EEBLL-10B2I Part Data Attributes
|
IS61WV51216EEBLL-10B2I
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51216EEBLL-10B2I
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2017-01-19 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS61WV51216EEBLL-10B2I
This table gives cross-reference parts and alternative options found for IS61WV51216EEBLL-10B2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV51216EEBLL-10B2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C38098A-10TINTR | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV51216EEBLL-10B2I vs AS7C38098A-10TINTR |
IS64WV51216EEBLL-10CT2LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10B2I vs IS64WV51216EEBLL-10CT2LA3 |
IS61WV51216EEBLL-10T4LI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10B2I vs IS61WV51216EEBLL-10T4LI |
IS64WV51216EEBLL-10CTLA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10B2I vs IS64WV51216EEBLL-10CTLA3 |
IS64WV51216EEBLL-10B2A3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10B2I vs IS64WV51216EEBLL-10B2A3 |
IS61WV51216EEBLL-10TLI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10B2I vs IS61WV51216EEBLL-10TLI |
IS61WV51216EEBLL-10B2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10B2I vs IS61WV51216EEBLL-10B2LI-TR |
IS61WV51216EEBLL-10BI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10B2I vs IS61WV51216EEBLL-10BI |
AS7C38098A-10TIN | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV51216EEBLL-10B2I vs AS7C38098A-10TIN |
IS64WV51216EEBLL-10CT3LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10B2I vs IS64WV51216EEBLL-10CT3LA3 |