Part Details for IS61WV3216BLL-12TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV3216BLL-12TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV3216BLL-12TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5392
|
Newark | 512K, high-Speed/Low Power, async,32K X 16,12Ns,3.3V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV3216BLL-12TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6500 | Buy Now |
DISTI #
IS61WV3216BLL-12TLI-TR-ND
|
DigiKey | IC SRAM 512KBIT PAR 44TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6702 | Buy Now |
DISTI #
IS61WV3216BLL-12TL
|
Avnet Americas | SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 12ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61WV3216BLL-12TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.6065 | Buy Now |
DISTI #
87061WV3216BLL12TLIT
|
Mouser Electronics | SRAM 512K,High-Speed/Low Power,Async,32K x 16,12ns,3.3v,44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$2.0700 / $2.1300 | Order Now |
DISTI #
V72:2272_14075167
|
Arrow Electronics | SRAM Chip Async Single 3.3V 512K-bit 32K x 16 12ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1118 Container: Cut Strips | Americas - 13 |
|
$0.3629 / $0.3690 | Buy Now |
DISTI #
IS61WV3216BLL-12TL
|
Avnet Americas | SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 12ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61WV3216BLL-12TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.6065 | Buy Now |
Part Details for IS61WV3216BLL-12TLI-TR
IS61WV3216BLL-12TLI-TR CAD Models
IS61WV3216BLL-12TLI-TR Part Data Attributes:
|
IS61WV3216BLL-12TLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61WV3216BLL-12TLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |