Part Details for IS61WV10248EDBLL-10BLI by Integrated Silicon Solution Inc
Overview of IS61WV10248EDBLL-10BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV10248EDBLL-10BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5475
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,1Mb X 8,10Ns,2.4V-3.6V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV10248EDBLL-10BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $10.1300 | Buy Now |
DISTI #
706-1496-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3419 | Buy Now |
DISTI #
IS61WV10248EDBLL-1
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 48-Pin Mini-BGA - Bulk (Alt: IS61WV10248EDBLL-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0375 / $11.0619 | Buy Now |
DISTI #
870-61WV18EDBLL10BLI
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 9 |
|
$9.4500 / $10.0500 | Buy Now |
DISTI #
IS61WV10248EDBLL-10BLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 48-Pin Mini-BGA (Alt: IS61WV10248EDBLL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV10248EDBLL-10BLI
IS61WV10248EDBLL-10BLI CAD Models
IS61WV10248EDBLL-10BLI Part Data Attributes
|
IS61WV10248EDBLL-10BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV10248EDBLL-10BLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA48,6X8,30 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS61WV10248EDBLL-10BLI
This table gives cross-reference parts and alternative options found for IS61WV10248EDBLL-10BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV10248EDBLL-10BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV10248EDBLL-10BI | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV10248EDBLL-10BLI vs IS61WV10248EDBLL-10BI |