-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1479
|
Newark | Sram, 16Mbit, 10Ns, Tsop-I-48, Sram Type:Asynchronous Sram, Memory Configuration:1M X 16Bit, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV102416DBLL-10TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.3800 / $13.7200 | Buy Now |
DISTI #
706-1541-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1991 In Stock |
|
$9.5224 / $13.5900 | Buy Now |
DISTI #
IS61WV102416DBLL-1
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M X 16 10ns 48-Pin TSOP-I - Bulk (Alt: IS61WV102416DBLL-1) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9250 / $10.9242 | Buy Now |
DISTI #
IS61WV102416DBLL-1
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M X 16 10ns 48-Pin TSOP-I - Trays (Alt: IS61WV102416DBLL-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.4625 / $11.5821 | Buy Now |
DISTI #
870-WV102416DBL10TLI
|
Mouser Electronics | SRAM 16Mb High-Speed Async 1Mbx16 10ns RoHS: Compliant | 121 |
|
$9.5200 / $13.3700 | Buy Now |
DISTI #
V36:1790_14671142
|
Arrow Electronics | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TSOP-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Americas - 64 |
|
$8.7620 / $13.2580 | Buy Now |
DISTI #
78813448
|
Verical | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TSOP-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 64 |
|
$8.7620 / $13.2580 | Buy Now |
DISTI #
IS61WV102416DBLL-1
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M X 16 10ns 48-Pin TSOP-I - Trays (Alt: IS61WV102416DBLL-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.4625 / $11.5821 | Buy Now |
DISTI #
IS61WV102416DBLL-1
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M X 16 10ns 48-Pin TSOP-I - Bulk (Alt: IS61WV102416DBLL-1) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9250 / $10.9242 | Buy Now |
DISTI #
IS61WV102416DBLL-10BLI
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M X 16 10ns 48-Pin TSOP-I (Alt: IS61WV102416DBLL-10BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV102416DBLL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416DBLL-10TLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for IS61WV102416DBLL-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV102416DBLL-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV102416EDBLL-10BL | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS61WV102416EDBLL-10BL |
IS61WV25616EDBLL-10T2LI | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS61WV25616EDBLL-10T2LI |
IS61WV25616EDBLL-10B2I | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS61WV25616EDBLL-10B2I |
IS61WV102416DBLL-10TI | 1M X 16 STANDARD SRAM, 10ns, PDSO48, 12 X 20 MM, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS61WV102416DBLL-10TI |
IS64WV102416BBLL-10BA3 | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, MINI BGA-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS64WV102416BBLL-10BA3 |
IS61WV102416FBLL-10B3LI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS61WV102416FBLL-10B3LI |
IS64WV102416FBLL-10CTLA3 | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS64WV102416FBLL-10CTLA3 |
IS61WV102416EDBLL-10T2L | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS61WV102416EDBLL-10T2L |
IS61WV102416DBLL-10TL | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS61WV102416DBLL-10TL |
IS61WV102416FBLL-10B4LI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI vs IS61WV102416FBLL-10B4LI |