Part Details for IS61WV102416DBLL-10TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV102416DBLL-10TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV102416DBLL-10TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61WV102416DBLL-10TLI-TR-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5224 | Buy Now |
DISTI #
IS61WV102416DBLL-1
|
Avnet Americas | High Speed Asynchronous CMOS Static Ram with 3.3V/1.8V Supply 16Mb 10ns 48-Pin TSOP T/R - Tape and Reel (Alt: IS61WV102416DBLL-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.9250 / $10.9242 | Buy Now |
DISTI #
870-WV102416DB10TLIT
|
Mouser Electronics | SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
DISTI #
IS61WV102416DBLL-1
|
Avnet Americas | High Speed Asynchronous CMOS Static Ram with 3.3V/1.8V Supply 16Mb 10ns 48-Pin TSOP T/R - Tape and Reel (Alt: IS61WV102416DBLL-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.9250 / $10.9242 | Buy Now |
Part Details for IS61WV102416DBLL-10TLI-TR
IS61WV102416DBLL-10TLI-TR CAD Models
IS61WV102416DBLL-10TLI-TR Part Data Attributes:
|
IS61WV102416DBLL-10TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416DBLL-10TLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for IS61WV102416DBLL-10TLI-TR
This table gives cross-reference parts and alternative options found for IS61WV102416DBLL-10TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV102416DBLL-10TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C38096A-10BINTR | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS61WV102416DBLL-10TLI-TR vs AS7C38096A-10BINTR |
IS62WV10248HBLL-45B2LI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI-TR vs IS62WV10248HBLL-45B2LI |
IS64WV10248EEBLL-10CT4LA3 | Standard SRAM, 1MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI-TR vs IS64WV10248EEBLL-10CT4LA3 |
AS7C38096A-10TIN | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV102416DBLL-10TLI-TR vs AS7C38096A-10TIN |
IS62WV10248EFBLL-45B2LI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI-TR vs IS62WV10248EFBLL-45B2LI |
IS62WV10248EFBLL-45T2LI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI-TR vs IS62WV10248EFBLL-45T2LI |
IS64WV10248EEBLL-10B2LA3 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI-TR vs IS64WV10248EEBLL-10B2LA3 |
IS61WV102416DBLL-10BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI-TR vs IS61WV102416DBLL-10BLI-TR |
IS62WV10248HBLL-45TLI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI-TR vs IS62WV10248HBLL-45TLI |
IS62WV10248EFBLL-45TLI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV102416DBLL-10TLI-TR vs IS62WV10248EFBLL-45TLI |