Part Details for IS61VVPS102436B-200B3LI by Integrated Silicon Solution Inc
Overview of IS61VVPS102436B-200B3LI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61VVPS102436B-200B3LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-IS61VPS12436B23L
|
Mouser Electronics | SRAM RoHS: Compliant | 72 |
|
$147.7500 / $171.3900 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
DISTI #
IS61VVPS102436B-200B3LI
|
Avnet Silica | SRAM Chip Sync Quad 1.8V 36M-Bit 1M x 36 3.1ns 165-Pin TFBGA (Alt: IS61VVPS102436B-200B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61VVPS102436B-200B3LI
IS61VVPS102436B-200B3LI CAD Models
IS61VVPS102436B-200B3LI Part Data Attributes:
|
IS61VVPS102436B-200B3LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VVPS102436B-200B3LI
Integrated Silicon Solution Inc
Cache SRAM, 1MX36, 3.1ns, CMOS, PBGA165, TFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.1 ns | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61VVPS102436B-200B3LI
This table gives cross-reference parts and alternative options found for IS61VVPS102436B-200B3LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VVPS102436B-200B3LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VVPS102436B-200TQLI | Cache SRAM, 1MX36, 3.1ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61VVPS102436B-200B3LI vs IS61VVPS102436B-200TQLI |
IS61VVPS102436B-200TQLI-TR | Cache SRAM, | Integrated Silicon Solution Inc | IS61VVPS102436B-200B3LI vs IS61VVPS102436B-200TQLI-TR |