Part Details for IS61VPS51236B-250B3LI by Integrated Silicon Solution Inc
Overview of IS61VPS51236B-250B3LI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61VPS51236B-250B3LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2415
|
Newark | 18Mb, pipeline, sync,512K X 36,250Mhz,2.5V I/O,165 Ball Bga, Rohs |Integrated Silicon Solution (Issi) IS61VPS51236B-250B3LI RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $15.2600 | Buy Now |
DISTI #
IS61VPS51236B-250B3LI-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 165TFBGA Min Qty: 144 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1358 | Buy Now |
DISTI #
IS61VPS51236B-250B
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 2.6ns 165-Pin TFBGA - Bulk (Alt: IS61VPS51236B-250B) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4805 / $15.4780 | Buy Now |
DISTI #
870-VPS51236B250B3LI
|
Mouser Electronics | SRAM 18Mb,Pipeline,Sync,512K x 36,250MHz,2.5V I/O,165 Ball BGA, RoHS RoHS: Compliant | 0 |
|
$15.2700 / $15.6200 | Order Now |
DISTI #
IS61VPS51236B-250B3LI
|
Avnet Silica | SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 2.6ns 165-Pin TFBGA (Alt: IS61VPS51236B-250B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61VPS51236B-250B3LI
IS61VPS51236B-250B3LI CAD Models
IS61VPS51236B-250B3LI Part Data Attributes
|
IS61VPS51236B-250B3LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS51236B-250B3LI
Integrated Silicon Solution Inc
Standard SRAM, 512KX36, 2.6ns, CMOS, PBGA165, TFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 2.6 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for IS61VPS51236B-250B3LI
This table gives cross-reference parts and alternative options found for IS61VPS51236B-250B3LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS51236B-250B3LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VPS51236B-250B3L | Standard SRAM, 512KX36, 2.6ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS51236B-250B3LI vs IS61VPS51236B-250B3L |
IS61VPS51236B-250TQL | Standard SRAM, 512KX36, 2.6ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61VPS51236B-250B3LI vs IS61VPS51236B-250TQL |
IS61VPS51236B-250B3 | Standard SRAM, 512KX36, 2.6ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS51236B-250B3LI vs IS61VPS51236B-250B3 |
IS61VPS51236B-250B2 | Standard SRAM, 512KX36, 2.6ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61VPS51236B-250B3LI vs IS61VPS51236B-250B2 |
IS61VPS51236B-250B2LI | Standard SRAM, 512KX36, 2.6ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61VPS51236B-250B3LI vs IS61VPS51236B-250B2LI |
IS61VPS51236B-250B2L | Standard SRAM, 512KX36, 2.6ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61VPS51236B-250B3LI vs IS61VPS51236B-250B2L |
IS61VPS51236B-250B3I | Standard SRAM, 512KX36, 2.6ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS51236B-250B3LI vs IS61VPS51236B-250B3I |