Memory
IS61VPS51236A-250B3
Description: Cache SRAM, 512KX36, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, TFBGA-165

Overview of IS61VPS51236A-250B3 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS61VPS51236A-250B3 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61VPS51236A-250B3 by ABLIC Inc.

IS61VPS51236A-250B3
ABLIC Inc.
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
BGA
Package Description
13 X 15 MM, 1 MM PITCH, PLASTIC, TFBGA-165
Pin Count
165
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
18874368 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. IS61VPS51236A-250B3
    ABLIC Inc.
    Cache SRAM, 512KX36, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, TFBGA-165
    VS

Alternate Parts for IS61VPS51236A-250B3

This table gives cross-reference parts and alternative options found for IS61VPS51236A-250B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS51236A-250B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61VPS51236A-250B3L Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA165, BGA-165 Integrated Silicon Solution Inc IS61VPS51236A-250B3 vs IS61VPS51236A-250B3L
IS61VPS51236A-250B3I Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 Integrated Silicon Solution Inc IS61VPS51236A-250B3 vs IS61VPS51236A-250B3I
IS61VPS51236A-250B3L Cache SRAM, 512KX36, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 ABLIC Inc. IS61VPS51236A-250B3 vs IS61VPS51236A-250B3L
IS61VPS51236A-250B3 Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 Integrated Silicon Solution Inc IS61VPS51236A-250B3 vs IS61VPS51236A-250B3
Part Number Description Manufacturer Compare
IS61VPS51236A-250B3 Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 Integrated Silicon Solution Inc IS61VPS51236A-250B3 vs IS61VPS51236A-250B3
IS61VPS51236A-250B3I Cache SRAM, 512KX36, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, TFBGA-165 ABLIC Inc. IS61VPS51236A-250B3 vs IS61VPS51236A-250B3I
IS61VPS51236A-250B3I Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 Integrated Silicon Solution Inc IS61VPS51236A-250B3 vs IS61VPS51236A-250B3I
IS61VPS51236A-250B3L Cache SRAM, 512KX36, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 ABLIC Inc. IS61VPS51236A-250B3 vs IS61VPS51236A-250B3L

Related Parts for IS61VPS51236A-250B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61VPS51236A-250B3 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61VPS51236A-250B3 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of IS61VPS51236A-250B3 would you like to use for your alert(s)?
  • Please alert me when IS61VPS51236A-250B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61VPS51236A-250B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61VPS51236A-250B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61VPS51236A-250B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61VPS51236A-250B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61VPS51236A-250B3 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: