-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cache SRAM, 512KX36, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61VPS51236A-200TQLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61VPS51236A-200TQLI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP - Bulk (Alt: IS61VPS51236A-200TQLI) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6464 / $17.4930 | Buy Now |
DISTI #
870-61VPS51236A2TQLI
|
Mouser Electronics | SRAM 18M (512Kx36) 200MHz Sync SRAM 2.5v RoHS: Compliant | 8 |
|
$19.1200 / $24.3800 | Buy Now |
DISTI #
IS61VPS51236A-200TQLI
|
Avnet Silica | SRAM Chip Sync Quad 25V 18MBit 512K x 36 31ns 100Pin TQFP (Alt: IS61VPS51236A-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS61VPS51236A-200TQLI
|
EBV Elektronik | SRAM Chip Sync Quad 25V 18MBit 512K x 36 31ns 100Pin TQFP (Alt: IS61VPS51236A-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61VPS51236A-200TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS51236A-200TQLI
Integrated Silicon Solution Inc
Cache SRAM, 512KX36, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.125 A | |
Supply Current-Max | 0.475 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for IS61VPS51236A-200TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS51236A-200TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61VPS51236A-200TQLI | Seiko Instruments Inc | Check for Price | Cache SRAM, 512KX36, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | IS61VPS51236A-200TQLI vs IS61VPS51236A-200TQLI |