Part Details for IS61VPS51232-200TQ by Integrated Silicon Solution Inc
Results Overview of IS61VPS51232-200TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61VPS51232-200TQ Information
IS61VPS51232-200TQ by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: IS61VPS51232-200TQ by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS61VPS51232-200TQ
IS61VPS51232-200TQ Part Data Attributes
|
|
IS61VPS51232-200TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS51232-200TQ
Integrated Silicon Solution Inc
Cache SRAM, 512KX32, 3.1ns, CMOS, PQFP100
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lqfp, | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.b.2.a | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 3.1 Ns | |
| JESD-30 Code | R-PQFP-G100 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Cache Sram | |
| Memory Width | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx32 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack, Low Profile | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 2.625 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for IS61VPS51232-200TQ
This table gives cross-reference parts and alternative options found for IS61VPS51232-200TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS51232-200TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS61VPS51232-200TQI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 512KX32, 3.1ns, CMOS, PQFP100 | IS61VPS51232-200TQ vs IS61VPS51232-200TQI |
| MT58V512V32PT-5 | Micron Technology Inc | Check for Price | Cache SRAM, 512KX32, 3.1ns, CMOS, PQFP100 | IS61VPS51232-200TQ vs MT58V512V32PT-5 |