Part Details for IS61VPS25636A-200TQLI-TR by Integrated Silicon Solution Inc
Results Overview of IS61VPS25636A-200TQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61VPS25636A-200TQLI-TR Information
IS61VPS25636A-200TQLI-TR by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61VPS25636A-200TQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5372
|
Newark | 8Mb, pipeline, sync,256K X 36,200Mhz,2.5V I/O,100 Pin Tqfp, 3Ce, Rohs |Integrated Silicon Solution (... more RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1200 / $10.6300 | Buy Now |
DISTI #
IS61VPS25636A-200TQLI-TR-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8404 | Buy Now |
DISTI #
IS61VPS25636A-200TQLI-TR
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP T/R - Tape and Reel (Alt: IS61VPS25636A... more RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.4350 / $10.1150 | Buy Now |
DISTI #
870VPS25636A200TQLIT
|
Mouser Electronics | SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,2.5v I/O,100 Pin TQFP, 3CE, RoHS RoHS: Compliant | 0 |
|
$11.2600 | Order Now |
DISTI #
IS61VPS25636A-200TQLI-TR
|
Avnet Asia | SRAM Chip Sync Quad 2.5V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP T/R (Alt: IS61VPS25636A-200TQLI-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61VPS25636A-200TQLI-TR
|
EBV Elektronik | (Alt: IS61VPS25636A-200TQLI-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |