Part Details for IS61VPS10018-200BI by Integrated Silicon Solution Inc
Results Overview of IS61VPS10018-200BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61VPS10018-200BI Information
IS61VPS10018-200BI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS61VPS10018-200BI
IS61VPS10018-200BI CAD Models
IS61VPS10018-200BI Part Data Attributes
|
IS61VPS10018-200BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS10018-200BI
Integrated Silicon Solution Inc
Cache SRAM, 1MX18, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61VPS10018-200BI
This table gives cross-reference parts and alternative options found for IS61VPS10018-200BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS10018-200BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61SF12832-8B | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 128KX32, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | IS61VPS10018-200BI vs IS61SF12832-8B |
CY7C1386FV25-200BGI | Cypress Semiconductor | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | IS61VPS10018-200BI vs CY7C1386FV25-200BGI |
CY7C1372A-133BGC | Cypress Semiconductor | Check for Price | ZBT SRAM, 1MX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | IS61VPS10018-200BI vs CY7C1372A-133BGC |
CY7C1306V25-100BZC | Cypress Semiconductor | Check for Price | QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | IS61VPS10018-200BI vs CY7C1306V25-100BZC |
71V3557SA85PFGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | IS61VPS10018-200BI vs 71V3557SA85PFGI |
71V3576YSA150BQGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 | IS61VPS10018-200BI vs 71V3576YSA150BQGI |
IS61LPD102418A-250B2I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 1MX18, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-119 | IS61VPS10018-200BI vs IS61LPD102418A-250B2I |
IS61QDP2B21M36A-333B4I | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | IS61VPS10018-200BI vs IS61QDP2B21M36A-333B4I |
MT58LC128K32B4BG-6.8 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX32, 6.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | IS61VPS10018-200BI vs MT58LC128K32B4BG-6.8 |
IS61QDPB21M18A-333B4I | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | IS61VPS10018-200BI vs IS61QDPB21M18A-333B4I |