Part Details for IS61SP6464-7PQI by Integrated Silicon Solution Inc
Overview of IS61SP6464-7PQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61SP6464-7PQI
IS61SP6464-7PQI CAD Models
IS61SP6464-7PQI Part Data Attributes
|
IS61SP6464-7PQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61SP6464-7PQI
Integrated Silicon Solution Inc
Cache SRAM, 64KX64, 7ns, CMOS, PQFP128, PLASTIC, QFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | |
Clock Frequency-Max (fCLK) | 75 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61SP6464-7PQI
This table gives cross-reference parts and alternative options found for IS61SP6464-7PQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61SP6464-7PQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC80364K64L-8R5 | Cache SRAM, 64KX64, 5ns, CMOS, PQFP128 | MoSys Inc | IS61SP6464-7PQI vs MC80364K64L-8R5 |
IS61SP6464-117PQ | Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Silicon Solution Inc | IS61SP6464-7PQI vs IS61SP6464-117PQ |
IS61SP6464-7PQ | Cache SRAM, 64KX64, 7ns, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Silicon Solution Inc | IS61SP6464-7PQI vs IS61SP6464-7PQ |
MC80364K64L-10 | Cache SRAM, 64KX64, 5.5ns, CMOS, PQFP128 | MoSys Inc | IS61SP6464-7PQI vs MC80364K64L-10 |
IS61SP6464-133TQI | Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 | Integrated Silicon Solution Inc | IS61SP6464-7PQI vs IS61SP6464-133TQI |
IS61SP6464-100PQI | Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Silicon Solution Inc | IS61SP6464-7PQI vs IS61SP6464-100PQI |
IS61LV6464-100TQ | Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 | Integrated Silicon Solution Inc | IS61SP6464-7PQI vs IS61LV6464-100TQ |
IS61LV6464-8TQ | Cache SRAM, 64KX64, 8ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 | Integrated Silicon Solution Inc | IS61SP6464-7PQI vs IS61LV6464-8TQ |
IS61SP6464-5TQ | Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 | Integrated Silicon Solution Inc | IS61SP6464-7PQI vs IS61SP6464-5TQ |
IS61SP6464-133TQ | Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 | Integrated Silicon Solution Inc | IS61SP6464-7PQI vs IS61SP6464-133TQ |