Datasheets
IS61SP6464-117PQ by:

Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, PLASTIC, QFP-128

Part Details for IS61SP6464-117PQ by Integrated Silicon Solution Inc

Overview of IS61SP6464-117PQ by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IS61SP6464-117PQ

IS61SP6464-117PQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS61SP6464-117PQ Part Data Attributes

IS61SP6464-117PQ Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS61SP6464-117PQ Integrated Silicon Solution Inc Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, PLASTIC, QFP-128
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code QFP
Package Description PLASTIC, QFP-128
Pin Count 128
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 5 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 117 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G128
JESD-609 Code e0
Length 20 mm
Memory Density 4194304 bit
Memory IC Type CACHE SRAM
Memory Width 64
Number of Functions 1
Number of Terminals 128
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX64
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP128,.67X.93,20
Package Shape RECTANGULAR
Package Style FLATPACK, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.27 mA
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for IS61SP6464-117PQ

This table gives cross-reference parts and alternative options found for IS61SP6464-117PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61SP6464-117PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC80364K64L-8R5 Cache SRAM, 64KX64, 5ns, CMOS, PQFP128 MoSys Inc IS61SP6464-117PQ vs MC80364K64L-8R5
IS61SP6464-7PQ Cache SRAM, 64KX64, 7ns, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Silicon Solution Inc IS61SP6464-117PQ vs IS61SP6464-7PQ
IS61SP6464-7PQI Cache SRAM, 64KX64, 7ns, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Silicon Solution Inc IS61SP6464-117PQ vs IS61SP6464-7PQI
MC80364K64L-10 Cache SRAM, 64KX64, 5.5ns, CMOS, PQFP128 MoSys Inc IS61SP6464-117PQ vs MC80364K64L-10
IS61SP6464-133TQI Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61SP6464-117PQ vs IS61SP6464-133TQI
IS61SP6464-100PQI Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Silicon Solution Inc IS61SP6464-117PQ vs IS61SP6464-100PQI
IS61LV6464-100TQ Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61SP6464-117PQ vs IS61LV6464-100TQ
IS61LV6464-8TQ Cache SRAM, 64KX64, 8ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61SP6464-117PQ vs IS61LV6464-8TQ
IS61SP6464-5TQ Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61SP6464-117PQ vs IS61SP6464-5TQ
IS61SP6464-133TQ Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61SP6464-117PQ vs IS61SP6464-133TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61SP6464-117PQ by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61SP6464-117PQ by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61SP6464-117PQ would you like to use for your alert(s)?
  • Please alert me when IS61SP6464-117PQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61SP6464-117PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61SP6464-117PQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61SP6464-117PQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61SP6464-117PQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61SP6464-117PQ by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: