Part Details for IS61QDB21M18A-250B4LI by Integrated Silicon Solution Inc
Results Overview of IS61QDB21M18A-250B4LI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61QDB21M18A-250B4LI Information
IS61QDB21M18A-250B4LI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61QDB21M18A-250B4LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61QDB21M18A-250B4LI-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 165LFBGA Min Qty: 144 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.5502 | Buy Now |
DISTI #
IS61QDB21M18A-250B4LI
|
Avnet Americas | SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA - Bulk (Alt: IS61QDB21M18A-250B4LI) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7232 / $29.3216 | Buy Now |
DISTI #
870-61Q21M18A250B4LI
|
Mouser Electronics | SRAM 18Mb, QUAD (Burst of 2), Sync SRAM, 1M x 18, 165 Ball FBGA (13x15 mm), RoHS RoHS: Compliant | 0 |
|
$31.6800 | Order Now |
DISTI #
IS61QDB21M18A-250B4LI
|
Avnet Silica | SRAM Chip Sync Single 18V 18MBit 1M x 18 165Pin FBGA (Alt: IS61QDB21M18A-250B4LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61QDB21M18A-250B4LI
IS61QDB21M18A-250B4LI CAD Models
IS61QDB21M18A-250B4LI Part Data Attributes
|
IS61QDB21M18A-250B4LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61QDB21M18A-250B4LI
Integrated Silicon Solution Inc
QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 28 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.27 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61QDB21M18A-250B4LI
This table gives cross-reference parts and alternative options found for IS61QDB21M18A-250B4LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61QDB21M18A-250B4LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71V2546XS133PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | IS61QDB21M18A-250B4LI vs IDT71V2546XS133PF |
MCM69F817ZP6 | Motorola Mobility LLC | Check for Price | 256KX18 CACHE SRAM, 6ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 | IS61QDB21M18A-250B4LI vs MCM69F817ZP6 |
IDT71V3576YSA133BGG | Integrated Device Technology Inc | Check for Price | Cache SRAM, 128KX36, 4.2ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119 | IS61QDB21M18A-250B4LI vs IDT71V3576YSA133BGG |
K7N401801A-TC160 | Samsung Semiconductor | Check for Price | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IS61QDB21M18A-250B4LI vs K7N401801A-TC160 |
IBM043640QLAA-6 | IBM | Check for Price | Standard SRAM, 128KX36, 7.5ns, CMOS, PBGA119, BGA-119 | IS61QDB21M18A-250B4LI vs IBM043640QLAA-6 |
IS61DDP2B21M36A-400B4L | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | IS61QDB21M18A-250B4LI vs IS61DDP2B21M36A-400B4L |
71V3576YS150BGGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119 | IS61QDB21M18A-250B4LI vs 71V3576YS150BGGI |
CXK77N36R160GB-3 | Sony Semiconductor | Check for Price | Late-Write SRAM, 512KX36, 1.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | IS61QDB21M18A-250B4LI vs CXK77N36R160GB-3 |
AS7C33128NTD36A-200BC | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | IS61QDB21M18A-250B4LI vs AS7C33128NTD36A-200BC |
CY7C1386FV25-250BGI | Cypress Semiconductor | Check for Price | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | IS61QDB21M18A-250B4LI vs CY7C1386FV25-250BGI |