Part Details for IS61NLP51272-200B1I by Integrated Silicon Solution Inc
Overview of IS61NLP51272-200B1I by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61NLP51272-200B1I
IS61NLP51272-200B1I CAD Models
IS61NLP51272-200B1I Part Data Attributes
|
IS61NLP51272-200B1I
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP51272-200B1I
Integrated Silicon Solution Inc
ZBT SRAM, 512KX72, 3.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61NLP51272-200B1I
This table gives cross-reference parts and alternative options found for IS61NLP51272-200B1I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP51272-200B1I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1464AV25-200BGXI | ZBT SRAM, 512KX72, 3.2ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, LEAD FREE, FBGA-209 | Cypress Semiconductor | IS61NLP51272-200B1I vs CY7C1464AV25-200BGXI |
GS8324Z72C-166T | ZBT SRAM, 512KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61NLP51272-200B1I vs GS8324Z72C-166T |
GS832472GC-250I | Cache SRAM, 512KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61NLP51272-200B1I vs GS832472GC-250I |
GS8330LW72C-250I | Late-Write SRAM, 512KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61NLP51272-200B1I vs GS8330LW72C-250I |
GS832272C-250IV | Cache SRAM, 512KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61NLP51272-200B1I vs GS832272C-250IV |
GS8324Z72GC-200 | ZBT SRAM, 512KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61NLP51272-200B1I vs GS8324Z72GC-200 |
GS8322Z72C-250T | ZBT SRAM, 512KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61NLP51272-200B1I vs GS8322Z72C-250T |
CY7C1446AV25-167BGXI | Cache SRAM, 512KX72, 3.4ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, LEAD FREE, FBGA-209 | Cypress Semiconductor | IS61NLP51272-200B1I vs CY7C1446AV25-167BGXI |
GS8322ZV72GC-150IT | ZBT SRAM, 512KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | GSI Technology | IS61NLP51272-200B1I vs GS8322ZV72GC-150IT |
GS8322Z72GC-225V | ZBT SRAM, 512KX72, 7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | IS61NLP51272-200B1I vs GS8322Z72GC-225V |