Part Details for IS61NLP25672-200B1 by Integrated Silicon Solution Inc
Overview of IS61NLP25672-200B1 by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA91L8200B-100CEY | Renesas Electronics Corporation | PowerPC to PCI Bus Switch | |
CA91L8200B-100CE | Renesas Electronics Corporation | PowerPC to PCI Bus Switch |
Price & Stock for IS61NLP25672-200B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61NLP25672-200B1
|
Avnet Americas | SRAM Chip Sync Octal 3.3V 18M-Bit 256K x 72 3.1ns 209-Pin FBGA - Bulk (Alt: IS61NLP25672-200B1) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS61NLP25672-200B1
|
Avnet Americas | SRAM Chip Sync Octal 3.3V 18M-Bit 256K x 72 3.1ns 209-Pin FBGA T/R - Tape and Reel (Alt: IS61NLP25672-200B1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for IS61NLP25672-200B1
IS61NLP25672-200B1 CAD Models
IS61NLP25672-200B1 Part Data Attributes
|
IS61NLP25672-200B1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP25672-200B1
Integrated Silicon Solution Inc
ZBT SRAM, 256KX72, 3.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, LFBGA-209
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA209,11X19,40 | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA209,11X19,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61NLP25672-200B1
This table gives cross-reference parts and alternative options found for IS61NLP25672-200B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP25672-200B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS816273AC-225IT | GSI Technology | Check for Price | Cache SRAM, 256KX72, 2.2ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | IS61NLP25672-200B1 vs GS816273AC-225IT |
IS61LF25672A-6.5B1 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 256KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 | IS61NLP25672-200B1 vs IS61LF25672A-6.5B1 |
GS816272AC-225IT | GSI Technology | Check for Price | Cache SRAM, 256KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | IS61NLP25672-200B1 vs GS816272AC-225IT |
GS8171DW72AC-250I | GSI Technology | Check for Price | Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | IS61NLP25672-200B1 vs GS8171DW72AC-250I |
GS8162ZV72AC-150T | GSI Technology | Check for Price | ZBT SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | IS61NLP25672-200B1 vs GS8162ZV72AC-150T |
GS8171DW72AGC-250IT | GSI Technology | Check for Price | Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | IS61NLP25672-200B1 vs GS8171DW72AGC-250IT |
GS8170DW72GC-333IT | GSI Technology | Check for Price | Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | IS61NLP25672-200B1 vs GS8170DW72GC-333IT |
GS8162V72AGC-250 | GSI Technology | Check for Price | Cache SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | IS61NLP25672-200B1 vs GS8162V72AGC-250 |
GS8171DW72AC-300 | GSI Technology | Check for Price | Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | IS61NLP25672-200B1 vs GS8171DW72AC-300 |
GS8162V72CC-150T | GSI Technology | Check for Price | Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | IS61NLP25672-200B1 vs GS8162V72CC-150T |