Part Details for IS61NLP204818B-200TQLI-TR by Integrated Silicon Solution Inc
Overview of IS61NLP204818B-200TQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61NLP204818B-200TQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2373
|
Newark | 36Mb,"no-Wait"/Pipeline, sync,2Mb X 18,200Mhz,3.3V/2.5V - I/O,100 Pin Qfp, Rohs |Integrated Silicon Solution (Issi) IS61NLP204818B-200TQLI-TR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$59.2100 / $60.2000 | Buy Now |
DISTI #
IS61NLP204818B-200TQLI-TR-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 100LQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$64.0531 | Buy Now |
DISTI #
IS61NLP204818B-200
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 36M-Bit 2M x 18 3.1ns 100-Pin TQFP T/R - Tape and Reel (Alt: IS61NLP204818B-200) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$62.1875 / $76.1175 | Buy Now |
DISTI #
870-NLP204818B2TQLIT
|
Mouser Electronics | SRAM 36Mb,"No-Wait"/Pipeline,Sync,2Mb x 18,200Mhz,3.3v/2.5v - I/O,100 Pin QFP, RoHS RoHS: Compliant | 0 |
|
$62.1800 | Order Now |
Part Details for IS61NLP204818B-200TQLI-TR
IS61NLP204818B-200TQLI-TR CAD Models
IS61NLP204818B-200TQLI-TR Part Data Attributes
|
IS61NLP204818B-200TQLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP204818B-200TQLI-TR
Integrated Silicon Solution Inc
IC SRAM 36MBIT 200MHZ 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |