Part Details for IS61NLP102418B-200B3LI by Integrated Silicon Solution Inc
Results Overview of IS61NLP102418B-200B3LI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61NLP102418B-200B3LI Information
IS61NLP102418B-200B3LI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61NLP102418B-200B3LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1388-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 165TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
23 In Stock |
|
$15.4623 / $19.3300 | Buy Now |
DISTI #
IS61NLP102418B-200B3LI
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3ns 165-Pin TFBGA - Bulk (Alt: IS61NLP102418B-200B3LI) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2480 / $13.9356 | Buy Now |
DISTI #
870-61NLP102B200B3LI
|
Mouser Electronics | SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS RoHS: Compliant | 0 |
|
$15.7500 / $16.0000 | Order Now |
DISTI #
IS61NLP102418B-200B3LI
|
Avnet Silica | SRAM Chip Sync Dual 33V 18MBit 1M x 18 3ns 165Pin TFBGA (Alt: IS61NLP102418B-200B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS61NLP102418B-200B3LI
|
EBV Elektronik | SRAM Chip Sync Dual 33V 18MBit 1M x 18 3ns 165Pin TFBGA (Alt: IS61NLP102418B-200B3LI) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS61NLP102418B-200B3LI
IS61NLP102418B-200B3LI CAD Models
IS61NLP102418B-200B3LI Part Data Attributes
|
IS61NLP102418B-200B3LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP102418B-200B3LI
Integrated Silicon Solution Inc
Standard SRAM, 1MX18, 3ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, TFBGA-165
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for IS61NLP102418B-200B3LI
This table gives cross-reference parts and alternative options found for IS61NLP102418B-200B3LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP102418B-200B3LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61NLP102418-200B3LI | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 1MX18, 3.1ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | IS61NLP102418B-200B3LI vs IS61NLP102418-200B3LI |