Part Details for IS61NLP102418B-200B3L-TR by Integrated Silicon Solution Inc
Overview of IS61NLP102418B-200B3L-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61NLP102418B-200B3L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2357
|
Newark | 18Mb,"no-Wait"/Pipeline, sync,1Mb X 18,200Mhz,3.3V/2.5V - I/O,165 Ball Bga, Rohs |Integrated Silicon Solution (Issi) IS61NLP102418B-200B3L-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.7900 | Buy Now |
DISTI #
IS61NLP102418B-200B3L-TR-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 165TFBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8222 | Buy Now |
DISTI #
IS61NLP102418B-200
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 165-Pin TFBGA T/R - Tape and Reel (Alt: IS61NLP102418B-200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.3355 | Buy Now |
DISTI #
870-61NLP108B200B3LT
|
Mouser Electronics | SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,33v/25v - I/O,165 Ball BGA, RoHS RoHS: Compliant | 0 |
|
$12.7200 | Order Now |
Part Details for IS61NLP102418B-200B3L-TR
IS61NLP102418B-200B3L-TR CAD Models
IS61NLP102418B-200B3L-TR Part Data Attributes
|
IS61NLP102418B-200B3L-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP102418B-200B3L-TR
Integrated Silicon Solution Inc
IC SRAM 18MBIT 200MHZ 165BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |