Part Details for IS61LV6416-10K by Integrated Silicon Solution Inc
Overview of IS61LV6416-10K by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61LV6416-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 996 |
|
RFQ | ||
|
Quest Components | 796 |
|
$5.2794 / $10.0560 | Buy Now |
Part Details for IS61LV6416-10K
IS61LV6416-10K CAD Models
IS61LV6416-10K Part Data Attributes:
|
IS61LV6416-10K
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV6416-10K
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, MS-027, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, MS-027, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.575 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV6416-10K
This table gives cross-reference parts and alternative options found for IS61LV6416-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV6416-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021BNV33L-10VXCT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | IS61LV6416-10K vs CY7C1021BNV33L-10VXCT |
GS71116AGJ-10IT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, SOJ-44 | GSI Technology | IS61LV6416-10K vs GS71116AGJ-10IT |
GS71116J-10IT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | GSI Technology | IS61LV6416-10K vs GS71116J-10IT |
PDM31532LA10SO | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | IS61LV6416-10K vs PDM31532LA10SO |
CY7C1021BV33L-10VC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | IS61LV6416-10K vs CY7C1021BV33L-10VC |
HM67W1664JP-10 | Standard SRAM, 64KX16, 10ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Hitachi Ltd | IS61LV6416-10K vs HM67W1664JP-10 |
CY7C1021CV33-10VIT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Rochester Electronics LLC | IS61LV6416-10K vs CY7C1021CV33-10VIT |
CY7C1021CV33-10VIT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | IS61LV6416-10K vs CY7C1021CV33-10VIT |
GS71116AGJ-10 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, SOJ-44 | GSI Technology | IS61LV6416-10K vs GS71116AGJ-10 |
AS7C31026-10JC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Alliance Semiconductor Corporation | IS61LV6416-10K vs AS7C31026-10JC |