Part Details for IS61LV632A-6PQI by Integrated Silicon Solution Inc
Overview of IS61LV632A-6PQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IS61LV632A-6PQI
IS61LV632A-6PQI CAD Models
IS61LV632A-6PQI Part Data Attributes:
|
IS61LV632A-6PQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV632A-6PQI
Integrated Silicon Solution Inc
Cache SRAM, 32KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
Additional Feature | SELF-TIMED WRITE CYCLE; POWER DOWN OPTION | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LV632A-6PQI
This table gives cross-reference parts and alternative options found for IS61LV632A-6PQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV632A-6PQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9199L6PF | Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IS61LV632A-6PQI vs IDT70V9199L6PF |
PDM34078SA12TQI | Cache SRAM, 32KX32, 12ns, CMOS, PQFP100 | Paradigm Technology Inc | IS61LV632A-6PQI vs PDM34078SA12TQI |
7018L15PF | TQFP-100, Tray | Integrated Device Technology Inc | IS61LV632A-6PQI vs 7018L15PF |
IS61LV632A-4.5TQ | Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LV632A-6PQI vs IS61LV632A-4.5TQ |
PDM34078SA8QTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | IS61LV632A-6PQI vs PDM34078SA8QTR |
GVT74128C9T-12 | Multi-Port SRAM, 128KX9, 15ns, CMOS, PQFP100 | Cypress Semiconductor | IS61LV632A-6PQI vs GVT74128C9T-12 |
AS7C33232F-7TQC | Cache SRAM, 32KX32, 20ns, CMOS, PQFP100, 14 X 20 MM, MO-136, TQFP-100 | Alliance Semiconductor Corporation | IS61LV632A-6PQI vs AS7C33232F-7TQC |
KM732V596ALT-15 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61LV632A-6PQI vs KM732V596ALT-15 |
PDM34078SA6TQTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | IS61LV632A-6PQI vs PDM34078SA6TQTR |
CY7C008-20AI | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61LV632A-6PQI vs CY7C008-20AI |