Part Details for IS61LV632A-5PQ by Integrated Silicon Solution Inc
Overview of IS61LV632A-5PQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LV632A-5PQ
IS61LV632A-5PQ CAD Models
IS61LV632A-5PQ Part Data Attributes
|
IS61LV632A-5PQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV632A-5PQ
Integrated Silicon Solution Inc
Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, PLASTIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LV632A-5PQ
This table gives cross-reference parts and alternative options found for IS61LV632A-5PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV632A-5PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81032AGT-4IT | Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, TQFP-100 | GSI Technology | IS61LV632A-5PQ vs GS81032AGT-4IT |
CY7C008-20ACT | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61LV632A-5PQ vs CY7C008-20ACT |
PDM34078SA12QTY | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | IS61LV632A-5PQ vs PDM34078SA12QTY |
MT58LC64K18C4LG-10 | Standard SRAM, 64KX18, 10ns, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | IS61LV632A-5PQ vs MT58LC64K18C4LG-10 |
GS81032AQ-4IT | Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, QFP-100 | GSI Technology | IS61LV632A-5PQ vs GS81032AQ-4IT |
IDT70V9389L6PF | Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IS61LV632A-5PQ vs IDT70V9389L6PF |
CY7C1212H-166AXI | Cache SRAM, 64KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IS61LV632A-5PQ vs CY7C1212H-166AXI |
PDM34078SA10TQ | Cache SRAM, 32KX32, 10ns, CMOS, PQFP100 | Paradigm Technology Inc | IS61LV632A-5PQ vs PDM34078SA10TQ |
MT58LC64K18B3LG-9TR | Standard SRAM, 64KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | IS61LV632A-5PQ vs MT58LC64K18B3LG-9TR |
IDT71V432S5PFI | Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IS61LV632A-5PQ vs IDT71V432S5PFI |