Part Details for IS61LV51216-8MI by Integrated Silicon Solution Inc
Overview of IS61LV51216-8MI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for IS61LV51216-8MI
IS61LV51216-8MI CAD Models
IS61LV51216-8MI Part Data Attributes:
|
IS61LV51216-8MI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV51216-8MI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 8ns, CMOS, 9 X 11 MM, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 9 X 11 MM, MINI, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XBGA-B48 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for IS61LV51216-8MI
This table gives cross-reference parts and alternative options found for IS61LV51216-8MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV51216-8MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62UF16806A-DM85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS61LV51216-8MI vs HY62UF16806A-DM85C |
HY62UF16804B-DF85I | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | IS61LV51216-8MI vs HY62UF16804B-DF85I |
STK14EE16-BF45TR | 512K X 16 NON-VOLATILE SRAM, 45 ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | IS61LV51216-8MI vs STK14EE16-BF45TR |
K6F8016S6A-EF85 | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | IS61LV51216-8MI vs K6F8016S6A-EF85 |
HY62SF16806B-SF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | IS61LV51216-8MI vs HY62SF16806B-SF10I |
K6F8016R6M-FF850 | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS61LV51216-8MI vs K6F8016R6M-FF850 |
W963B6BBN80E | Pseudo Static RAM, 512KX16, 75ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | IS61LV51216-8MI vs W963B6BBN80E |
HY62SF16804A-SM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS61LV51216-8MI vs HY62SF16804A-SM70C |
AS6VB51216-85BC | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | IS61LV51216-8MI vs AS6VB51216-85BC |
HY62LF16806A-SM70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, UBGA-48 | SK Hynix Inc | IS61LV51216-8MI vs HY62LF16806A-SM70I |