Part Details for IS61LV51216-10B by Integrated Silicon Solution Inc
Overview of IS61LV51216-10B by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for IS61LV51216-10B
IS61LV51216-10B CAD Models
IS61LV51216-10B Part Data Attributes:
|
IS61LV51216-10B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV51216-10B
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 10 X 12 MM, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 10 X 12 MM, MINI, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for IS61LV51216-10B
This table gives cross-reference parts and alternative options found for IS61LV51216-10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV51216-10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62UF16806A-DM85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS61LV51216-10B vs HY62UF16806A-DM85C |
HY62UF16804B-DF85I | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | IS61LV51216-10B vs HY62UF16804B-DF85I |
STK14EE16-BF45TR | 512K X 16 NON-VOLATILE SRAM, 45 ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | IS61LV51216-10B vs STK14EE16-BF45TR |
K6F8016S6A-EF85 | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | IS61LV51216-10B vs K6F8016S6A-EF85 |
HY62SF16806B-SF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | IS61LV51216-10B vs HY62SF16806B-SF10I |
K6F8016R6M-FF850 | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS61LV51216-10B vs K6F8016R6M-FF850 |
W963B6BBN80E | Pseudo Static RAM, 512KX16, 75ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | IS61LV51216-10B vs W963B6BBN80E |
HY62SF16804A-SM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS61LV51216-10B vs HY62SF16804A-SM70C |
AS6VB51216-85BC | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | IS61LV51216-10B vs AS6VB51216-85BC |
HY62LF16806A-SM70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, UBGA-48 | SK Hynix Inc | IS61LV51216-10B vs HY62LF16806A-SM70I |