-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5205
|
Newark | Ic, Sram, 256Kbit, 10Ns, Soj-28, Sram Type:Asynchronous Sram, Memory Configuration:32K X 8Bit, Ic Case/Package:Soj, No. Of Pins:28Pins, Supply Voltage Min:3.135V, Supply Voltage Max:3.63V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61LV256AL-10JLI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8190 / $1.5700 | Buy Now |
DISTI #
706-1036-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 800 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$1.0952 | Buy Now |
DISTI #
IS61LV256AL-10JLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin SOJ - Bulk (Alt: IS61LV256AL-10JLI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7875 / $0.9639 | Buy Now |
DISTI #
870-IS61LV256AL10JLI
|
Mouser Electronics | SRAM 256K 32Kx8 10ns Async SRAM 3.3v RoHS: Compliant | 250 |
|
$0.9610 / $1.3900 | Buy Now |
|
Quest Components | 32K X 8 STANDARD SRAM, 10 ns, 28 Pin Plastic SMT | 2 |
|
$1.3500 | Buy Now |
|
Quest Components | 32K X 8 STANDARD SRAM, 10 ns, 28 Pin Plastic SMT | 238 |
|
$1.8500 / $4.0000 | Buy Now |
DISTI #
LV256AL-10JLI
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 3.3V, 10ns, SOP28, parallel Min Qty: 1 | 0 |
|
$1.0900 / $1.2600 | RFQ |
DISTI #
SMC-IS61LV256AL-10JLI
|
Sensible Micro Corporation | Sram 256K 32Kx8 10Ns Async Sram 3.3V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 45 |
|
$0.9200 | RFQ |
DISTI #
IS61LV256AL-10JLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin SOJ (Alt: IS61LV256AL-10JLI) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61LV256AL-10JLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV256AL-10JLI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 18.12 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.58 mm |
This table gives cross-reference parts and alternative options found for IS61LV256AL-10JLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV256AL-10JLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41256LA10SOTY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | IS61LV256AL-10JLI vs PDM41256LA10SOTY |
PDM41256LA10SOITY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | IS61LV256AL-10JLI vs PDM41256LA10SOITY |
PDM31256SA10SOTY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | IS61LV256AL-10JLI vs PDM31256SA10SOTY |
PDM31256SA10SO | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | IS61LV256AL-10JLI vs PDM31256SA10SO |
IS61LV256AL-10JL | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IS61LV256AL-10JLI vs IS61LV256AL-10JL |
PDM41256LA10SO | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | IS61LV256AL-10JLI vs PDM41256LA10SO |
IDT71V256SA10Y8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IS61LV256AL-10JLI vs IDT71V256SA10Y8 |
IDT71V256SA10YI | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IS61LV256AL-10JLI vs IDT71V256SA10YI |
AS7C3256A-10JI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | IS61LV256AL-10JLI vs AS7C3256A-10JI |
IS61LV256AL-10JI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IS61LV256AL-10JLI vs IS61LV256AL-10JI |