Datasheets
IS61LV2568-10T by:

Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, TSOP2-44

Part Details for IS61LV2568-10T by Integrated Silicon Solution Inc

Overview of IS61LV2568-10T by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for IS61LV2568-10T

IS61LV2568-10T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS61LV2568-10T Part Data Attributes

IS61LV2568-10T Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS61LV2568-10T Integrated Silicon Solution Inc Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, TSOP2-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code TSOP2
Package Description TSOP2-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 10 ns
Additional Feature TTL COMPATIBLE
I/O Type COMMON
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Length 18.41 mm
Memory Density 2097152 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 44
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LV2568-10T by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LV2568-10T by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61LV2568-10T would you like to use for your alert(s)?
  • Please alert me when IS61LV2568-10T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61LV2568-10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LV2568-10T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61LV2568-10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LV2568-10T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LV2568-10T by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: