Memory
IS61LV12824-10B
Description: Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, PLASTIC, BGA-119

Overview of IS61LV12824-10B by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9865BCPZ Analog Devices 10B MxFe Converter for Broadba
AD9865BCPZRL Analog Devices 10B MxFE Converter for Broadba
AD9115BCPZRL7 Analog Devices Dual 10B, Low Power D-A Conver

Price & Stock for IS61LV12824-10B by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   78
  • 1 $17.0280
  • 18 $14.0008
  • 72 $13.2440
$13.2440 / $17.0280 Buy Now

CAD Models for IS61LV12824-10B by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61LV12824-10B by Integrated Silicon Solution Inc

IS61LV12824-10B
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
LOW POWER STANDBY MODE
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
3145728 bit
Memory IC Type
STANDARD SRAM
Memory Width
24
Number of Functions
1
Number of Terminals
119
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX24
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.41 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. IS61LV12824-10B
    Integrated Silicon Solution Inc
    Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, PLASTIC, BGA-119
    VS

Alternate Parts for IS61LV12824-10B

This table gives cross-reference parts and alternative options found for IS61LV12824-10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV12824-10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61LV12824-10BL Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, LEAD FREE, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61LV12824-10B vs IS61LV12824-10BL
Part Number Description Manufacturer Compare
CY7C1024AV33-10AC Standard SRAM, 128KX24, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor IS61LV12824-10B vs CY7C1024AV33-10AC
IS61LV12824-10TQLI Standard SRAM, 128KX24, 10ns, CMOS, PQFP100, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc IS61LV12824-10B vs IS61LV12824-10TQLI
AP9B116-10QC Standard SRAM, 128KX24, 10ns, CMOS, PQFP100 Integrated Silicon Solution Inc IS61LV12824-10B vs AP9B116-10QC
IS61LV12824-10BL Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, LEAD FREE, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61LV12824-10B vs IS61LV12824-10BL
IS61LV12824-10TQ 128KX24 STANDARD SRAM, 10ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LV12824-10B vs IS61LV12824-10TQ

Related Parts for IS61LV12824-10B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LV12824-10B by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LV12824-10B by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61LV12824-10B would you like to use for your alert(s)?
  • Please alert me when IS61LV12824-10B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61LV12824-10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LV12824-10B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61LV12824-10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LV12824-10B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LV12824-10B by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: