Part Details for IS61LV10008-10M by Integrated Silicon Solution Inc
Overview of IS61LV10008-10M by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS61LV10008-10M
IS61LV10008-10M CAD Models
IS61LV10008-10M Part Data Attributes:
|
IS61LV10008-10M
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV10008-10M
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 9 X 11 MM, MINI, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for IS61LV10008-10M
This table gives cross-reference parts and alternative options found for IS61LV10008-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV10008-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV10248BLL-10MI | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS61LV10008-10M vs IS61WV10248BLL-10MI |
IS61LV10008-8MI | Standard SRAM, 1MX8, 8ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS61LV10008-10M vs IS61LV10008-8MI |
IS62WV10248DBLL-45MLI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48 | Integrated Silicon Solution Inc | IS61LV10008-10M vs IS62WV10248DBLL-45MLI |
K6F8008V2M-FF55 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS61LV10008-10M vs K6F8008V2M-FF55 |
CY14E108L-BA45XI | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | IS61LV10008-10M vs CY14E108L-BA45XI |
IS64WV10248BLL-10MA3 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS61LV10008-10M vs IS64WV10248BLL-10MA3 |
KM68FS8100FI-7 | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS61LV10008-10M vs KM68FS8100FI-7 |
CY14B108L-BA25XIT | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, FBGA-48 | Cypress Semiconductor | IS61LV10008-10M vs CY14B108L-BA25XIT |
CY62158DV30LL-55BVIT | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | IS61LV10008-10M vs CY62158DV30LL-55BVIT |
CY62158DV30L-55BVI | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | IS61LV10008-10M vs CY62158DV30L-55BVI |