Part Details for IS61LSCS25672-250B by Integrated Silicon Solution Inc
Overview of IS61LSCS25672-250B by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LSCS25672-250B
IS61LSCS25672-250B CAD Models
IS61LSCS25672-250B Part Data Attributes:
|
IS61LSCS25672-250B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LSCS25672-250B
Integrated Silicon Solution Inc
Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 1 MM PITCH, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61LSCS25672-250B
This table gives cross-reference parts and alternative options found for IS61LSCS25672-250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LSCS25672-250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8162Z72C-250T | ZBT SRAM, 256KX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS8162Z72C-250T |
GS816273AGC-200 | Cache SRAM, 256KX72, 2.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS816273AGC-200 |
GS8162Z72GC-133T | ZBT SRAM, 256KX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS8162Z72GC-133T |
GS8170LW72GC-200IT | Standard SRAM, 256KX72, 2.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS8170LW72GC-200IT |
GS8170DW72C-250IT | Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS8170DW72C-250IT |
GS816272AC-275 | Cache SRAM, 256KX72, 5.25ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS816272AC-275 |
K7N167245A-HC250 | ZBT SRAM, 256KX72, 2.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | Samsung Semiconductor | IS61LSCS25672-250B vs K7N167245A-HC250 |
GS816273CGC-300IT | Cache SRAM, 256KX72, 2.3ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS816273CGC-300IT |
GS8170LW72GC-333I | Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS8170LW72GC-333I |
GS8170DW72AGC-350 | Standard SRAM, 256KX72, 1.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | GSI Technology | IS61LSCS25672-250B vs GS8170DW72AGC-350 |