Part Details for IS61LPS51236B-200TQLI by Integrated Silicon Solution Inc
Overview of IS61LPS51236B-200TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS51236B-200TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2348
|
Newark | 18Mb, pipeline, sync,512K X 36,200Mhz,3.3V Or 2.5V I/O, 100 Pin Tqfp, Lead Free |Integrated Silicon Solution (Issi) IS61LPS51236B-200TQLI Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $16.1500 | Buy Now |
DISTI #
706-1387-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
21 In Stock |
|
$13.5889 / $18.0900 | Buy Now |
DISTI #
IS61LPS51236B-200T
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3ns 100-Pin LQFP - Bulk (Alt: IS61LPS51236B-200T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8750 / $14.5350 | Buy Now |
DISTI #
870-61LPS236B200TQLI
|
Mouser Electronics | SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM RoHS: Compliant | 88 |
|
$13.3600 / $17.7900 | Buy Now |
DISTI #
IS61LPS51236B-200TQLI
|
Avnet Asia | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3ns 100-Pin LQFP (Alt: IS61LPS51236B-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61LPS51236B-200TQLI
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3ns 100-Pin LQFP (Alt: IS61LPS51236B-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LPS51236B-200TQLI
IS61LPS51236B-200TQLI CAD Models
IS61LPS51236B-200TQLI Part Data Attributes:
|
IS61LPS51236B-200TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS51236B-200TQLI
Integrated Silicon Solution Inc
Cache SRAM, 512KX36, 3ns, CMOS, PQFP100, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IS61LPS51236B-200TQLI
This table gives cross-reference parts and alternative options found for IS61LPS51236B-200TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS51236B-200TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LPS51236A-200TQLI | Cache SRAM, 512KX36, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61LPS51236B-200TQLI vs IS61LPS51236A-200TQLI |