Part Details for IS61LPS409618B-200TQLI-TR by Integrated Silicon Solution Inc
Overview of IS61LPS409618B-200TQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS409618B-200TQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2345
|
Newark | 72Mb, pipeline, sync,4Mb X 18,200Mhz,3.3V Or 2.5V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LPS409618B-200TQLI-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$89.2500 / $90.7500 | Buy Now |
DISTI #
IS61LPS409618B-200TQLI-TR-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100LQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$96.5625 | Buy Now |
DISTI #
IS61LPS409618B-200
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 4M x 18 100-Pin TQFP T/R - Tape and Reel (Alt: IS61LPS409618B-200) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$85.8750 | Buy Now |
DISTI #
870-61LPS48B200TQLIT
|
Mouser Electronics | SRAM 72Mb,Pipeline,Sync,4Mb x 18,200Mhz,33V or 25V I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$92.6200 | Order Now |
Part Details for IS61LPS409618B-200TQLI-TR
IS61LPS409618B-200TQLI-TR CAD Models
IS61LPS409618B-200TQLI-TR Part Data Attributes
|
IS61LPS409618B-200TQLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS409618B-200TQLI-TR
Integrated Silicon Solution Inc
IC SRAM 72MBIT 200MHZ 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IS61LPS409618B-200TQLI-TR
This table gives cross-reference parts and alternative options found for IS61LPS409618B-200TQLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS409618B-200TQLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LPS409618B-200B3 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200B3 |
IS61LPS409618B-200B2I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200B2I |
IS61LPS409618B-200B3LI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, TFBGA-165 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200B3LI |
IS61LPS409618B-200B2LI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200B2LI |
IS61LPS409618B-200TQ2L | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200TQ2L |
IS61LPS409618B-200TQ2LI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200TQ2LI |
IS61LPS409618B-200TQL | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200TQL |
IS61LPS409618B-200B2 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200B2 |
IS61LPS409618B-200M3I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, LFBGA-165 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200M3I |
IS61LPS409618B-200M3L | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 4MX18, 3.1ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, LFBGA-165 | IS61LPS409618B-200TQLI-TR vs IS61LPS409618B-200M3L |