Part Details for IS61LPS25636A-200TQLI-TR by Integrated Silicon Solution Inc
Overview of IS61LPS25636A-200TQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS25636A-200TQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61LPS25636A-200TQLI-TR-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8313 | Buy Now |
DISTI #
IS61LPS25636A-200T
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP T/R - Tape and Reel (Alt: IS61LPS25636A-200T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6250 / $13.0050 | Buy Now |
DISTI #
870LPS25636A200TQLIT
|
Mouser Electronics | SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP,3CE, RoHS RoHS: Compliant | 0 |
|
$11.4800 | Order Now |
DISTI #
IS61LPS25636A-200T
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP T/R - Tape and Reel (Alt: IS61LPS25636A-200T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6250 / $13.0050 | Buy Now |
DISTI #
IS61LPS25636A-200TQLI-TR
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP T/R (Alt: IS61LPS25636A-200TQLI-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 9MBIT PARALLEL 100TQFP | 3710 |
|
RFQ |
Part Details for IS61LPS25636A-200TQLI-TR
IS61LPS25636A-200TQLI-TR CAD Models
IS61LPS25636A-200TQLI-TR Part Data Attributes:
|
IS61LPS25636A-200TQLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61LPS25636A-200TQLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |