Part Details for IS61LPS204836B-166TQLI-TR by Integrated Silicon Solution Inc
Overview of IS61LPS204836B-166TQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS204836B-166TQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5441
|
Newark | 72Mb, pipeline, sync,2Mb X 36,166Mhz,3.3V Or 2.5V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LPS204836B-166TQLI-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$83.3000 / $84.7000 | Buy Now |
DISTI #
IS61LPS204836B-166TQLI-TR-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100LQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$90.1250 | Buy Now |
DISTI #
IS61LPS204836B-166
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.8ns 100-Pin TQFP T/R - Tape and Reel (Alt: IS61LPS204836B-166) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$80.1500 | Buy Now |
DISTI #
870-61LPS26B166TQLIT
|
Mouser Electronics | SRAM 72Mb,Pipeline,Sync,2Mb x 36,166Mhz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$87.5000 | Order Now |
Part Details for IS61LPS204836B-166TQLI-TR
IS61LPS204836B-166TQLI-TR CAD Models
IS61LPS204836B-166TQLI-TR Part Data Attributes
|
IS61LPS204836B-166TQLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61LPS204836B-166TQLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |