Part Details for IS61LPS12836A-250TQL-TR by Integrated Silicon Solution Inc
Overview of IS61LPS12836A-250TQL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS12836A-250TQL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5379
|
Newark | 4Mb, pipeline, sync,128K X 36,250Mhz,3.3V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LPS12836A-250TQL-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8400 / $6.5200 | Buy Now |
DISTI #
IS61LPS12836A-250TQL-TR-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0090 | Buy Now |
DISTI #
IS61LPS12836A-250T
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4.5M-Bit 128K x 36 2.6ns 100-Pin TQFP T/R - Tape and Reel (Alt: IS61LPS12836A-250T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.6105 | Buy Now |
DISTI #
870-61LPS12836A5TQLT
|
Mouser Electronics | SRAM 4Mb,Pipeline,Sync,128K x 36,250Mhz,33v I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$6.6300 | Order Now |
DISTI #
IS61LPS12836A-250TQL-TR
|
Avnet Silica | (Alt: IS61LPS12836A-250TQL-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LPS12836A-250TQL-TR
IS61LPS12836A-250TQL-TR CAD Models
IS61LPS12836A-250TQL-TR Part Data Attributes
|
IS61LPS12836A-250TQL-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61LPS12836A-250TQL-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |