Part Details for IS61LF12836EC-6.5TQLI by Integrated Silicon Solution Inc
Overview of IS61LF12836EC-6.5TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61LF12836EC-6.5TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5428
|
Newark | 4Mb, flow-Through, sync With Ecc,128K X 36,6.5Ns,3.3V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LF12836EC-6.5TQLI Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $7.7300 | Buy Now |
DISTI #
IS61LF12836EC-6.5TQLI-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100LQFP Min Qty: 144 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4413 | Buy Now |
DISTI #
IS61LF12836EC-6.5T
|
Avnet Americas | SRAM Chip Sync Single 3.3V 4M-Bit 128K x 36 6.5ns 100-Pin TQFP - Bulk (Alt: IS61LF12836EC-6.5T) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 / $7.0380 | Buy Now |
DISTI #
870-61LF1283EC65TQLI
|
Mouser Electronics | SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$6.6700 / $8.9700 | Order Now |
DISTI #
IS61LF12836EC-6.5T
|
Avnet Americas | SRAM Chip Sync Single 3.3V 4M-Bit 128K x 36 6.5ns 100-Pin TQFP - Bulk (Alt: IS61LF12836EC-6.5T) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 / $7.0380 | Buy Now |
Part Details for IS61LF12836EC-6.5TQLI
IS61LF12836EC-6.5TQLI CAD Models
IS61LF12836EC-6.5TQLI Part Data Attributes:
|
IS61LF12836EC-6.5TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF12836EC-6.5TQLI
Integrated Silicon Solution Inc
Cache SRAM, 128KX36, 6.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.085 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61LF12836EC-6.5TQLI
This table gives cross-reference parts and alternative options found for IS61LF12836EC-6.5TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF12836EC-6.5TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF12836EC-6.5B2I | Cache SRAM, 128KX36, 6.5ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61LF12836EC-6.5TQLI vs IS61LF12836EC-6.5B2I |
IS61LF12836EC-6.5B2LI | Cache SRAM, 128KX36, 6.5ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61LF12836EC-6.5TQLI vs IS61LF12836EC-6.5B2LI |
IS61LF12836EC-6.5TQI | 128KX36 CACHE SRAM, 6.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Silicon Solution Inc | IS61LF12836EC-6.5TQLI vs IS61LF12836EC-6.5TQI |
IS61LF12836EC-6.5B3I | Cache SRAM, 128KX36, 6.5ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61LF12836EC-6.5TQLI vs IS61LF12836EC-6.5B3I |