Part Details for IS61LF102436B-7.5TQLI by Integrated Silicon Solution Inc
Results Overview of IS61LF102436B-7.5TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61LF102436B-7.5TQLI Information
IS61LF102436B-7.5TQLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61LF102436B-7.5TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61LF102436B-7.5TQLI-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$69.9044 | Buy Now |
DISTI #
IS61LF102436B-7.5TQLI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 7.5ns 100-Pin TQFP - Bulk (Alt: IS61LF102436B-7.5TQLI) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2560 / $63.5530 | Buy Now |
DISTI #
870-61LF102436B75TQL
|
Mouser Electronics | SRAM 36Mb,Flow-Through,Sync,1Mb x 36,7.5ns,3.3V I/O,100 Pin TQFP, RoHS RoHS: Compliant | 66 |
|
$69.9000 / $90.4700 | Buy Now |
DISTI #
IS61LF102436B-7.5TQLI
|
Avnet Asia | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 7.5ns 100-Pin TQFP (Alt: IS61LF102436B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61LF102436B-7.5TQLI
|
Avnet Silica | SRAM Chip Sync Quad 33V 36MBit 1M x 36 75ns 100Pin TQFP (Alt: IS61LF102436B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS61LF102436B-7.5TQLI
|
EBV Elektronik | SRAM Chip Sync Quad 33V 36MBit 1M x 36 75ns 100Pin TQFP (Alt: IS61LF102436B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 36MB,FLOW-THROUGH,SYNC,1MB X 36,7.5NS3.3V I/O,100 PIN TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$103.6800 | Buy Now |
Part Details for IS61LF102436B-7.5TQLI
IS61LF102436B-7.5TQLI CAD Models
IS61LF102436B-7.5TQLI Part Data Attributes
|
IS61LF102436B-7.5TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF102436B-7.5TQLI
Integrated Silicon Solution Inc
Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LF102436B-7.5TQLI
This table gives cross-reference parts and alternative options found for IS61LF102436B-7.5TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF102436B-7.5TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LF102436B-7.5TQI | Integrated Silicon Solution Inc | Check for Price | 1MX36 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | IS61LF102436B-7.5TQLI vs IS61LF102436B-7.5TQI |
IS61LF102436B-7.5B2I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | IS61LF102436B-7.5TQLI vs IS61LF102436B-7.5B2I |