Part Details for IS61LF102418A-6.5TQL by Integrated Silicon Solution Inc
Overview of IS61LF102418A-6.5TQL by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LF102418A-6.5TQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M0505
|
Newark | 18Mb, flow-Through, sync,1Mb X 18,6.5Ns,3.3V Or 2.5V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LF102418A-6.5TQL Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3400 / $18.2400 | Buy Now |
DISTI #
IS61LF102418A-6.5T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 6.5ns 100-Pin TQFP - Bulk (Alt: IS61LF102418A-6.5T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9375 / $19.5075 | Buy Now |
DISTI #
870-61LF102418A6TQL
|
Mouser Electronics | SRAM 18Mb,Flow-Through,Sync,1Mb x 18,6.5ns,3.3v or 2.5V I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$17.4500 / $18.1600 | Order Now |
DISTI #
IS61LF102418A-6.5T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 6.5ns 100-Pin TQFP - Bulk (Alt: IS61LF102418A-6.5T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9375 / $19.5075 | Buy Now |
Part Details for IS61LF102418A-6.5TQL
IS61LF102418A-6.5TQL CAD Models
IS61LF102418A-6.5TQL Part Data Attributes:
|
IS61LF102418A-6.5TQL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF102418A-6.5TQL
Integrated Silicon Solution Inc
Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | QFF, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 6.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE, FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-F100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61LF102418A-6.5TQL
This table gives cross-reference parts and alternative options found for IS61LF102418A-6.5TQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF102418A-6.5TQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF102418B-6.5TQI | 1M X 18 STANDARD SRAM, 6.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | Integrated Silicon Solution Inc | IS61LF102418A-6.5TQL vs IS61LF102418B-6.5TQI |
GS8160F18T-6.5IT | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | IS61LF102418A-6.5TQL vs GS8160F18T-6.5IT |
IS61LF102418A-6.5TQI | 1MX18 CACHE SRAM, 6.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Silicon Solution Inc | IS61LF102418A-6.5TQL vs IS61LF102418A-6.5TQI |
IS61VF102418A-6.5TQI | 1MX18 CACHE SRAM, 6.5ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LF102418A-6.5TQL vs IS61VF102418A-6.5TQI |
IS61LF102418B-6.5TQLI | Standard SRAM, 1MX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | Integrated Silicon Solution Inc | IS61LF102418A-6.5TQL vs IS61LF102418B-6.5TQLI |
GS8160F18T-6.5T | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | IS61LF102418A-6.5TQL vs GS8160F18T-6.5T |
GS8160F18BGT-6.5I | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | IS61LF102418A-6.5TQL vs GS8160F18BGT-6.5I |
CY7C1383DV25-133AXC | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | IS61LF102418A-6.5TQL vs CY7C1383DV25-133AXC |
GS8160F18BGT-6.5T | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | IS61LF102418A-6.5TQL vs GS8160F18BGT-6.5T |
GS8160F18BT-6.5T | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | IS61LF102418A-6.5TQL vs GS8160F18BT-6.5T |