Part Details for IS61DDPB24M18A2-500M3L by Integrated Silicon Solution Inc
Overview of IS61DDPB24M18A2-500M3L by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61DDPB24M18A2-500M3L
IS61DDPB24M18A2-500M3L CAD Models
IS61DDPB24M18A2-500M3L Part Data Attributes
|
IS61DDPB24M18A2-500M3L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61DDPB24M18A2-500M3L
Integrated Silicon Solution Inc
DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LEAD FREE, LFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, BGA165,11X15,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 500 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.36 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.91 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for IS61DDPB24M18A2-500M3L
This table gives cross-reference parts and alternative options found for IS61DDPB24M18A2-500M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61DDPB24M18A2-500M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C2568KV18-500BZC | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | IS61DDPB24M18A2-500M3L vs CY7C2568KV18-500BZC |
IS61DDPB24M18A1-500M3L | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB24M18A2-500M3L vs IS61DDPB24M18A1-500M3L |
IS61DDPB24M18A1-500M3 | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB24M18A2-500M3L vs IS61DDPB24M18A1-500M3 |
IS61DDPB24M18A2-500M3 | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDPB24M18A2-500M3L vs IS61DDPB24M18A2-500M3 |
CY7C25682KV18-500BZC | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 MM X 13 MM, 1.4 MM HEIGHT, MO-216,FBGA-165 | Cypress Semiconductor | IS61DDPB24M18A2-500M3L vs CY7C25682KV18-500BZC |