There are no models available for this part yet.
Overview of IS61C88-15N by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
CAD Models for IS61C88-15N by Integrated Silicon Solution Inc
Part Data Attributes for IS61C88-15N by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Terminals
|
24
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.006 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.19 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for IS61C88-15N
This table gives cross-reference parts and alternative options found for IS61C88-15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C88-15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C162-15DMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, | Cypress Semiconductor | IS61C88-15N vs CY7C162-15DMB |
CY7C161-15LMB | Standard SRAM, 16KX4, 15ns, CMOS, CQCC28, | Cypress Semiconductor | IS61C88-15N vs CY7C161-15LMB |
CXK5864PN-15LL | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | Sony Semiconductor | IS61C88-15N vs CXK5864PN-15LL |
CY7C186-15PC | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28 | Cypress Semiconductor | IS61C88-15N vs CY7C186-15PC |
CXK5864M-15LL | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 | Sony Semiconductor | IS61C88-15N vs CXK5864M-15LL |
EDI88130CS15LM | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, LCC-32 | Microsemi Corporation | IS61C88-15N vs EDI88130CS15LM |
CXK5864PN-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | Sony Semiconductor | IS61C88-15N vs CXK5864PN-15L |
CY7C186-15DMB | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, | Cypress Semiconductor | IS61C88-15N vs CY7C186-15DMB |
EDI88130CS15LI | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, LCC-32 | Microsemi Corporation | IS61C88-15N vs EDI88130CS15LI |
GVT72512A8J-15LI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36 | Cypress Semiconductor | IS61C88-15N vs GVT72512A8J-15LI |