Part Details for IS61C66-L30N by Integrated Silicon Solution Inc
Overview of IS61C66-L30N by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3985ITL-3.0/NOPB | Texas Instruments | Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-DSBGA -40 to 125 | |
LP3995ITL-3.0/NOPB | Texas Instruments | Micropower 150mA CMOS Voltage Regulator with Active Shutdown. 5-DSBGA -40 to 125 | |
LP5900TL-3.0/NOPB | Texas Instruments | 150mA Ultralow-Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 4-DSBGA -40 to 125 |
Part Details for IS61C66-L30N
IS61C66-L30N CAD Models
IS61C66-L30N Part Data Attributes
|
IS61C66-L30N
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C66-L30N
Integrated Silicon Solution Inc
Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.813 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IS61C66-L30N
This table gives cross-reference parts and alternative options found for IS61C66-L30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C66-L30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C188-20DMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | IS61C66-L30N vs P4C188-20DMB |
QS8888-20D | Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22, | Quality Semiconductor Inc | IS61C66-L30N vs QS8888-20D |
5962-8685920YX | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Integrated Device Technology Inc | IS61C66-L30N vs 5962-8685920YX |
5962-8685922YX | Standard SRAM, 16KX4, 45ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Matra MHS | IS61C66-L30N vs 5962-8685922YX |
M5M5188AP-55 | Standard SRAM, 16KX4, 55ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Mitsubishi Electric | IS61C66-L30N vs M5M5188AP-55 |
CY7C164-12PC | Standard SRAM, 16KX4, 12ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | IS61C66-L30N vs CY7C164-12PC |
MCM6288P45 | Standard SRAM, 16KX4, 45ns, CMOS, PDIP22, 736A-01 | Motorola Semiconductor Products | IS61C66-L30N vs MCM6288P45 |
CM1S-65888-08 | Standard SRAM, 16KX4, 8ns, BICMOS, CDIP22 | Matra MHS | IS61C66-L30N vs CM1S-65888-08 |
QS8888-20PB | Cache Tag SRAM, 16KX4, 19ns, CMOS, PDIP22, | Quality Semiconductor Inc | IS61C66-L30N vs QS8888-20PB |
HM1-65788F-6 | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22 | Matra MHS | IS61C66-L30N vs HM1-65788F-6 |