Part Details for IS61C64AH-12J by Integrated Silicon Solution Inc
Results Overview of IS61C64AH-12J by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61C64AH-12J Information
IS61C64AH-12J by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: IS61C64AH-12J by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS61C64AH-12J
IS61C64AH-12J Part Data Attributes
|
|
IS61C64AH-12J
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C64AH-12J
Integrated Silicon Solution Inc
Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOJ | |
| Package Description | 0.300 Inch, Plastic, Soj-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 12 Ns | |
| Additional Feature | Automatic Power-Down | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-J28 | |
| JESD-609 Code | e0 | |
| Length | 18.161 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 8kx8 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOJ | |
| Package Equivalence Code | SOJ28,.34 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.556 Mm | |
| Standby Current-Max | 0.01 A | |
| Standby Voltage-Min | 4.5 V | |
| Supply Current-Max | 0.175 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.59 Mm |